LM75AD,112

NXP Semiconductors
771-LM75AD
LM75AD,112

Mfr.:

Description:
Board Mount Temperature Sensors I2C LOCAL +/- 2OC TS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
SOT-96-8
2-Wire, I2C, SMBus
2.8 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Tube
Brand: NXP Semiconductors
Operating Supply Current: 100 uA
Output Current: 10 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75A
Factory Pack Quantity: 2000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: LM75AD
Unit Weight: 70.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025199090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.90
Min:
1