LPC802M001JDH20J

NXP Semiconductors
771-LPC802M001JDH20J
LPC802M001JDH20J

Mfr.:

Description:
ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593
Can Dispatch Immediately
On Order:
7,500
Expected 2026/05/25
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.26 $12.60
$1.15 $28.75
$1.02 $102.00
$0.956 $239.00
$0.89 $890.00
Full Reel (Order in multiples of 2500)
$0.849 $2,122.50
$0.826 $4,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.72
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC80x
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
12 bit
15 MHz
17 I/O
2 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Processor Series: LPC802
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935344358118
Unit Weight: 79.260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

LPC80x 32-bit Arm® Cortex®-M0+ MCUs

LPC802 & LPC804 32-bit Arm® Cortex®-M0+ MCUs are low-power, space-efficient, low pin count MCUs based on a 15MHz Arm® Cortex®-M0+ core. NXP LPC802 and LPC804 MCUs support up to 32KB of flash memory and up to 4KB of SRAM.