LPC802M001JHI33E

NXP Semiconductors
771-LPC802M001JHI33E
LPC802M001JHI33E

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 17 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,820

Stock:
6,820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.35 $13.50
$1.23 $30.75
$1.09 $109.00
$0.892 $437.08
$0.801 $784.98
$0.792 $2,328.48
$0.786 $4,236.54

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.83
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC80x
SMD/SMT
HVQFN-33
ARM Cortex M0+
16 kB
32 bit
12 bit
15 MHz
17 I/O
2 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Development Kit: LPCXpresso802
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Processor Series: LPC802
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935345948551
Unit Weight: 69.190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

LPC80x 32-bit Arm® Cortex®-M0+ MCUs

LPC802 & LPC804 32-bit Arm® Cortex®-M0+ MCUs are low-power, space-efficient, low pin count MCUs based on a 15MHz Arm® Cortex®-M0+ core. NXP LPC802 and LPC804 MCUs support up to 32KB of flash memory and up to 4KB of SRAM.