MCF5234CVM150

NXP Semiconductors
841-MCF5234CVM150
MCF5234CVM150

Mfr.:

Description:
Microprocessors - MPU MCF5234 V2CORE 64KSRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.44 $21,798.00
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
150 MHz
MAPBGA-256
8 kB
8 kB
1.4 V to 1.6 V
MCF523X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Memory Type: SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire MCF5232 RISC MPU
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319095557
Unit Weight: 785.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2