MCIMX251AJM4A

NXP Semiconductors
841-MCIMX251AJM4A
MCIMX251AJM4A

Mfr.:

Description:
Microprocessors - MPU IMX25 1.2 AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 471 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.42 $25.42
$20.35 $203.50
$19.03 $475.75
$17.33 $1,733.00
$17.28 $4,320.00
$16.83 $7,573.50
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
MAPBGA-400
16 kB
16 kB
1.45 V
i.MX 251
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
I/O Voltage: 1.75 V to 3.6 V
Interface Type: Ethernet, I2C, UART, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX251
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311276557
Unit Weight: 838.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992.C