MCIMX283CVM4BR2

NXP Semiconductors
841-MCIMX283CVM4BR2
MCIMX283CVM4BR2

Mfr.:

Description:
Processors - Application Specialised Catskills Rev1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.18 $23.18
$18.55 $185.50
$17.40 $435.00
$16.13 $1,613.00
$16.08 $4,020.00
$15.86 $7,930.00
Full Reel (Order in multiples of 1000)
$14.27 $14,270.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$21.00
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-289
i.MX 283
Consumer, Embedded Industrial
ARM926EJ-S
1 Core
32 bit
454 MHz
16 kB
32 kB
1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 128 kB
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
Memory Type: DDR, DDR2, NAND Flash, LV-DDR2, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: i.MX28x
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323027518
Unit Weight: 465.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C