MCIMX285AVM4C

NXP Semiconductors
771-MCIMX285AVM4C
MCIMX285AVM4C

Mfr.:

Description:
Microprocessors - MPU Catskills Rev 1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.75 $15,010.00
2,280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
454 MHz
MAPBGA-289
16 kB
32 kB
1.35 V to 1.55 V
i.MX 285
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 128 kB
Interface Type: I2C, UART
Memory Type: DDR, DDR2, LV-DDR2
Processor Series: i.MX28
Product Type: Microprocessors - MPU
Factory Pack Quantity: 760
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935369792557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C