MCIMX7U5DVK07SD

NXP Semiconductors
771-MCIMX7U5DVK07SD
MCIMX7U5DVK07SD

Mfr.:

Description:
Processors - Application Specialised i.MX 7ULP MPU, ARM A7+M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.46 $3,230.40
$13.19 $6,331.20
1,200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-361
i.MX 7ULP
Consumer
ARM Cortex A7, ARM Cortex M4
2 Core
32 bit
200 MHz, 720 MHz
8 kB, 32 kB
8 kB, 32 kB
1.8 V, 3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB, 256 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR2, LPDDR3
Number of Timers/Counters: 8 x 32 bit, 2 x 64 bit
Processor Series: i.MX 7ULP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 240
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935402106557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

i.MX 7ULP Applications Processors

NXP Semiconductors i.MX 7ULP Applications Processors enable ultra-low-power and secure, portable devices. The NXP Semiconductors i.MX 7ULP processors are part of the EdgeVerse™ edge computing platform. The processors' power management feature enables multimedia features and peripherals to consume minimum power in both active and various low-power modes. The processors can power applications such as smart-home controls, wearables, portable healthcare monitoring, printers and scanners, and gaming accessories. NXP processors are built on Arm® Cortex®-A7 and Cortex-M4 cores with separate isolated domains. The processors also utilize 3D and 2D Graphics Processing Units (GPUs). NXP processors support up to 32-bit LPDDR2/LPDDR3 memory and other interfaces for connecting peripherals.

i.MX 7 Applications Processors

NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP’s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.