MIMXRT1043DFP6B

NXP Semiconductors
771-MIMXRT1043DFP6B
MIMXRT1043DFP6B

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Extended Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.28 $9.28
$7.21 $72.10
$6.69 $167.25
$6.11 $611.00
$5.83 $1,515.80
$5.66 $2,943.20
$5.49 $5,709.60
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1040
SMD/SMT
LFBGA-169
ARM Cortex M7
600 MHz
114 I/O
1 MB
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935464395557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.