MIMXRT1064CVL5B

NXP Semiconductors
771-MIMXRT1064CVL5B
MIMXRT1064CVL5B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,028

Stock:
3,028 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.65 $16.65
$13.18 $131.80
$12.30 $307.50
$10.91 $1,091.00
$10.58 $2,539.20
$10.40 $4,992.00
$10.29 $12,348.00
5,040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1064
SMD/SMT
MAPBGA-196
ARM Cortex M7
4 MB
32 bit
2 x 12 bit
528 MHz
127 I/O
1 MB
1.15 V
1.26 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
Interface Type: Audio, Ethernet, FlexCAN, I2C, JTAG, MIPI-CSI, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1064
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935399267557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX RT1064 Crossover MCUs

NXP Semiconductors i.MX RT1064 Crossover MCUs feature NXP's advanced implementation of the Arm® Cortex®-M7 core. The i.MX RT1064 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The core operates at speeds up to 600MHz for high CPU performance and best real-time response. The i.MX RT1064 processor has 4MB on-chip Flash and 1MB on-chip RAM. 512KB SRAM can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB SRAM is general-purpose on-chip RAM. The i.MX RT1064 integrates an advanced power management module with DCDC and LDO. This reduces external power supply complexity and simplifies power sequencing. 

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread