MIMXRT1173CVM8A

NXP Semiconductors
771-MIMXRT1173CVM8A
MIMXRT1173CVM8A

Mfr.:

Description:
ARM Microcontrollers - MCU Tamper Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.91 $21.91
$17.49 $174.90
$15.48 $1,548.00
$14.35 $3,587.50
$13.96 $6,365.76
1,064 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1170
SMD/SMT
BGA-289
ARM Cortex M4, ARM Cortex M7
32 bit
2 x 12 bit
800 MHz
174 I/O
2 MB
1.1 V
1.15 V
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: i.MX
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416778557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C