MPF0900AVNA2ES

NXP Semiconductors
771-MPF0900AVNA2ES
MPF0900AVNA2ES

Mfr.:

Description:
Power Management Specialised - PMIC 9-channel Power Management IC with Advance System Safety Monitoring, Industrial QM, LPDDR4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935466138557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF09 9-Channel Power Management ICs

NXP Semiconductors PF09 9-Channel Power Management Integrated Circuits (PMICs) are optimized for high performance i.MX9x-based applications. The NXP PF09 PMICs integrate multiple high-efficiency switch-mode and linear voltage regulators to support base system power from a pre-regulated system rail (3.3V to 5.0V). These devices provide low quiescent current in STANDBY (STBY) and low-power Off modes. Built-in multi-time-programmable configuration, the PF09 PMICs store key startup configurations, drastically reducing the number of external components typically used to set the output voltage and the sequence of external regulators. Regulator parameters can be adjusted via high-speed I2C communication after startup, providing flexibility across different system states.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
260
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.72 $10.72
$8.37 $83.70
$7.78 $194.50
$7.14 $714.00
$6.80 $1,768.00
$6.61 $3,437.20
$6.43 $6,687.20
2,600 Quote