MPX2200DP

NXP Semiconductors
841-MPX2200DP
MPX2200DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 200KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.42 $20.42
$18.62 $93.10
$17.17 $171.70
$16.61 $830.50
$15.60 $1,560.00
$14.82 $7,410.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
29 psi
0.5 %
Analog
Through Hole
10 V
Dual Radial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2200
Tray
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935321184117
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99