MPXH6101A6T1

NXP Semiconductors
841-MPXH6101A6T1
MPXH6101A6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.61 $18.61
$15.68 $78.40
$14.57 $145.70
$12.56 $628.00
$12.16 $1,216.00
$11.37 $5,685.00
Full Reel (Order in multiples of 1000)
$10.43 $10,430.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$18.61
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 102 kPa
1.72 %
Analog
SMD/SMT
5 V
No Port
SSOP-8
- 40 C
+ 125 C
MPX4101
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 7 mA
Output Voltage: 4.87 V to 5.032 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935316805128
Unit Weight: 361.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99