NTB0102GT,115

NXP Semiconductors
771-NTB0102GT115
NTB0102GT,115

Mfr.:

Description:
Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,770

Stock:
6,770
Can Dispatch Immediately
On Order:
10,000
Expected 2026/06/09
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.518 $5.18
$0.466 $11.65
$0.408 $40.80
$0.38 $95.00
$0.363 $181.50
$0.34 $340.00
Full Reel (Order in multiples of 5000)
$0.326 $1,630.00
$0.317 $3,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Dual Supply Translating Transceiver
80 Mb/s
XSON-8
3.6 V
1.2 V
NTB0102
4.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Logic
Number of Channels: 2 Channel
Operating Supply Current: 3.5 uA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935293479115
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NTB010x Translating Transceivers

NXP NTB010x Translating Transceivers are 1, 2 or 4-bit, dual supply, auto direction sensing transceivers that allow for bidirectional voltage level translation. The NTB010x features two 1-bit input/output ports (A and B), one output-enable (OE) port, and two supply pins (VCC(A) and VCC(B)). VCC(A) has a 1.2-3.6V range, and VCC(B) has a 1.65-5.5V range. This feature makes the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTB010x is powered down..

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

NT Dual Supply Translating Transceivers

NXP Semiconductors NTS0102 and NTB0102 / NTB0104 Dual Supply Translating Transceivers with auto direction sensing enable bidirectional voltage level translation. These transceivers feature a wide supply voltage range, and the inputs accept voltages up to 5.5V. The NTS0102 variant provides 50Mbps maximum push-pull and features two 2-bit input-output ports, one output enable input, and two supply pins. The NTB0102 modules feature two 2-bit input-output ports, one output enable input, and two supply pins, and the NTB0104 devices feature two data input-output ports, one output enable input, and two supply pins. These NXP transceivers are ideal for use in IC/SMBus, UART, and GPIO applications.