NTS0102DP,125

NXP Semiconductors
771-NTS0102DP125
NTS0102DP,125

Mfr.:

Description:
Translation - Voltage Levels XLATE REC 6.5V 250mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,740

Stock:
9,740 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.523 $5.23
$0.47 $11.75
$0.411 $41.10
$0.383 $95.75
$0.366 $183.00
$0.351 $351.00
Full Reel (Order in multiples of 3000)
$0.334 $1,002.00
$0.321 $1,926.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Translating Transceiver
Dual Supply Translating Transceiver
50 Mbit/s
TSSOP-8
5.5 V
1.65 V
NTS0102
7 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Operating Supply Current: 30 uA
Output Type: Open Drain
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935293487125
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

NTS Dual Supply Translating Transceivers

NXP Semiconductors NTS Dual Supply Translating Transceivers offer bidirectional voltage level translation for various applications. NXP Semiconductors NTS transceivers have a 2-bit, dual supply design. The devices feature two input-output ports, an output enable input and two supply pins that allow for a wide range of voltage options. The transceivers have VCC(A) and VCC(B) supply pins supplied at any voltage between 1.65V to 3.6V and 2.3V to 5.5V. The device's IOFF circuitry ensures safe and effective partial-power-down operations, protecting equipment from damaging backflow currents.

NXP NTS010x Translating Transceivers

NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.