NTS0302JKZ

NXP Semiconductors
771-NTS0302JKZ
NTS0302JKZ

Mfr.:

Description:
Translation - Voltage Levels Dual supply translating transceiver; open drain; auto direction sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,460

Stock:
16,460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.551 $5.51
$0.495 $12.38
$0.434 $43.40
$0.405 $101.25
$0.387 $193.50
$0.364 $364.00
$0.362 $1,448.00
Full Reel (Order in multiples of 6000)
$0.345 $2,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
Translating Transceiver
20 Mb/s
X2SON-8
5.5 V
950 mV
NTS0302JK
1.4 ns, 5.2 ns, 12.2 ns, 12.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: TH
Number of Channels: 2 Channel
Operating Supply Current: 59 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 6000
Subcategory: Logic ICs
Part # Aliases: 935384317471
Unit Weight: 685.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

NTS0302 & NTS0304E Translating Transceivers

NXP Semiconductors NTS0302 and NTS0304E Translating Transceivers are 2-bit and 4-bit dual-supply, bi-directional level translators. The NTS0302 and NTS0304E feature auto direction sensing, enabling bi-directional voltage level translation without the need for direction control. These devices are designed to address the various applications that need a transition of voltage signals through multiple domains. With auto-direction sensing and the ultra-low 0.95V minimum voltage supply, the NTS0302 and NTS0304E Translating Transceivers from NXP match up well with low voltage Microcontrollers (MCUs) and Field Programmable Gate Arrays (FPGAs).