NX3DV221GM,115

NXP Semiconductors
771-NX3DV221GM115
NX3DV221GM,115

Mfr.:

Description:
USB Switch ICs ANLG SWT DPST 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68,526

Stock:
68,526 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.591 $5.91
$0.533 $13.33
$0.468 $46.80
$0.435 $108.75
$0.418 $209.00
$0.392 $392.00
Full Reel (Order in multiples of 5000)
$0.363 $1,815.00
$0.349 $3,490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPDT
7 Ohms
50 ns
23 ns
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
XQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: NXP Semiconductors
Number of Switches: 2 Switch
Operating Supply Current: 18.5 uA
Pd - Power Dissipation: 250 mW
Product Type: USB Switch ICs
Series: NX3DV221GM
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 120 mA
Part # Aliases: 935294306115
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99