NX5P3090UKZ

NXP Semiconductors
771-NX5P3090UKZ
NX5P3090UKZ

Mfr.:

Description:
Power Switch ICs - Power Distribution USB PD and Type-C Current-Limited Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,393

Stock:
19,393 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.904 $9.04
$0.818 $20.45
$0.722 $72.20
$0.677 $169.25
$0.65 $325.00
$0.627 $627.00
Full Reel (Order in multiples of 3000)
$0.591 $1,773.00
$0.585 $3,510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
400 mA to 3.3 A
37 mOhms
1.5 ms
13 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
NX5P3090UK
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 910 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 935305702012
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.