P82B96TD,112

NXP Semiconductors
771-P82B96TD112
P82B96TD,112

Mfr.:

Description:
Buffers & Line Drivers I2C BUS BUFFER DUAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.27 $4.27
$3.23 $32.30
$2.97 $74.25
$2.67 $267.00
$2.52 $756.00
$2.47 $1,235.00
$2.40 $2,400.00
$2.33 $5,825.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.30
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.43
Min:
1

Similar Product

NXP Semiconductors P82B96TD,118
NXP Semiconductors
Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Buffers & Line Drivers
RoHS:  
P82B
4 Input
2 Output
Non-Inverting
SOIC-8
- 60 mA
30 mA
1.7 mA
2 V
15 V
4 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: NXP Semiconductors
Logic Type: Bus Buffer
Number of Channels: 2 Channel
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 90 ns
Series: P82B96
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: 935262295112
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99