PCA9505DGGY

NXP Semiconductors
771-PCA9505DGGY
PCA9505DGGY

Mfr.:

Description:
Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,505

Stock:
10,505 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.83 $4.83
$3.68 $36.80
$3.38 $84.50
$3.07 $307.00
$2.91 $727.50
$2.86 $1,430.00
Full Reel (Order in multiples of 2000)
$2.67 $5,340.00
$2.64 $10,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9505
SMD/SMT
TSSOP-56
I2C, Serial
40 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: PCA9505
Moisture Sensitive: Yes
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 500 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expanders
Part # Aliases: 935284486518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99