PCA9541APW/01,118

NXP Semiconductors
771-PCA9541APW0111
PCA9541APW/01,118

Mfr.:

Description:
I/O Controller Interface IC IC I2C 2:1 SELECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.14 $3.14
$2.36 $23.60
$2.16 $54.00
$1.94 $194.00
$1.84 $460.00
$1.74 $870.00
$1.54 $1,540.00
Full Reel (Order in multiples of 2500)
$1.42 $3,550.00
$1.40 $7,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.72
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
TSSOP-16
PCA9541A
I2C
5.5 V
2.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 349 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935289365118
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99