PCA9617ATPZ

NXP Semiconductors
771-PCA9617ATPZ
PCA9617ATPZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Supply Level translating Fm+ I2C-bus repeater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
27,500
Expected 2026/02/16
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.13 $1.13
$0.818 $8.18
$0.74 $18.50
$0.652 $65.20
$0.611 $152.75
$0.585 $292.50
$0.565 $565.00
Full Reel (Order in multiples of 4000)
$0.527 $2,108.00
$0.506 $4,048.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C
76 ns
5.5 V
800 mV
- 40 C
+ 85 C
SMD/SMT
HWSON-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Open Drain
Number of Channels: 2 Channel
Operating Supply Current: 8 uA
Operating Supply Voltage: 800 mV to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9617A
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: I2C Bus
Part # Aliases: 935299954147
Unit Weight: 12.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCA9617A Level Translating Fm+ I2C-Bus Repeater

NXP Semiconductors PCA9617A Level Translating Fm+ I2C-Bus Repeater is a CMOS integrated circuit that provides level shifting between low voltage (0.8V to 5.5V) and higher voltage (2.2V to 5.5V) Fast-mode Plus (Fm+) I2C-bus or SMBus applications. While retaining all the operating modes and features of the I2C-bus system during the level shifts, it also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 540pF at 1MHz or up to 4000pF at lower speeds. Using the PCA9617A enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the PCA9617ADP is unpowered.