PCA9641PWJ

NXP Semiconductors
771-PCA9641PWJ
PCA9641PWJ

Mfr.:

Description:
I/O Controller Interface IC 2-channel I2C-bus master arbiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,047

Stock:
3,047 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.11 $3.11
$2.33 $23.30
$2.13 $53.25
$1.92 $192.00
$1.81 $452.50
$1.76 $880.00
Full Reel (Order in multiples of 2500)
$1.64 $4,100.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
TSSOP-16
PCA9641
I/O Controllers
I2C
3.6 V
2.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 184 uA
Operating Supply Voltage: 2.3 V to 3.6 V
Pd - Power Dissipation: 400 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C-Bus Master Arbiter
Part # Aliases: 935303676118
Unit Weight: 84.461 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PCA96xx 2-wire Bus Switch & Output Port

NXP Semiconductors PCA96xx 2-wire Bus Switch & Output Port are monolithic CMOS integrated circuits for 2-wire bus interfaces, including I2C-bus, SMBus, PMBus, and other systems based on similar principles. The NXP Semiconductors PCA9646 Buffered 4-channel 2-wire Bus Switch has four outputs which may be independently enabled in any combination as determined by the contents of the programmable control register. Each I/O is impedance isolated from all others, thus allowing a total of five branches of 2-wire bus with the maximum specified load. The PCA9646 has excellent application to 2-wire bus address expansion and increasing of maximum load capacitance, such as in very large LED displays.