PCF2119RU/2/F2Z

NXP Semiconductors
771-PCF2119RU/2/F2Z
PCF2119RU/2/F2Z

Mfr.:

Description:
LCD Drivers 2-lines x 16 Characters LCD Driver Dot Matrix Character set R in Bare Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$3.33 $33.30
$3.11 $77.75
$2.72 $272.00
$2.58 $645.00
$1.92 $960.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
DIE-168
5.5 V
1.5 V
70 uA
400 mW
PCF2119X
- 40 C
+ 85 C
SMD/SMT
Waffle
Brand: NXP Semiconductors
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 9240
Subcategory: Driver ICs
Part # Aliases: 935263699033
Unit Weight: 11.342 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99