PCF8576DT/2,518

NXP Semiconductors
771-PCF8576DT/2518
PCF8576DT/2,518

Mfr.:

Description:
LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,024

Stock:
7,024 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.51 $2.51
$1.87 $18.70
$1.71 $42.75
$1.54 $154.00
$1.44 $360.00
$1.40 $700.00
$1.38 $1,380.00
Full Reel (Order in multiples of 2000)
$1.31 $2,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
20 Digit
40 Segment
2.64 MHz
TSSOP-56
5.5 V
1.8 V
3.5 uA
400 mW
PCF8576D
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: Universal LCD drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935276166518
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99