PTN3361CBSMP

NXP Semiconductors
771-PTN3361CBSMP
PTN3361CBSMP

Mfr.:

Description:
Translation - Voltage Levels HDMI/DVI level shifter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI/DVI Level Shifter
1.65 Gb/s
HVQFN-32
3.6 V
3 V
PTN3361CBS
200 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Differential
Number of Channels: 4 Channel
Operating Supply Current: 100 mA
Output Type: Differential, Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 6000
Subcategory: Logic ICs
Part # Aliases: 935304845528
Unit Weight: 66.337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

NXP Semiconductors PTN3361BBS,518
NXP Semiconductors
Buffers & Line Drivers HDMI/DVI level shifter with dongle detect support and active DDC buffer