QN9080DHNE

NXP Semiconductors
771-QN9080DHNE
QN9080DHNE

Mfr.:

Description:
RF System on a Chip - SoC QN9080DHN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$5.79 $2,837.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$9.87
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4F
2.4835 GHz
2 Mbps
2 dBm
- 91.5 dBm
1.62 V
3.6 V
5 mA
3.5 mA
512 kB
- 40 C
+ 85 C
HVQFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, SPI, USART, USB
Length: 6 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 35 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: QN9080
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Part # Aliases: 935359366551
Unit Weight: 10.899 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A992.C

QN9080 BLE 5 System-on-Chip

NXP Semiconductors QN9080 BLE 5 System-on-Chip (SoC) is a single chip, 10mW peak power, high-performance BLUETOOTH® Low Energy Solution for Bluetooth Smart applications such as sports and fitness, human interface devices, and app-enabled smart accessories. The QN9080 is specially designed for wearable electronics with a small capacity battery.