S32K388HHT0MJBST

NXP Semiconductors
771-S32K388HHT0MJBST
S32K388HHT0MJBST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K388 1 LS + 3 Arm Cortex-M7 or 2 LS + 1 Arm Cortex-M7, 320 MHz, 8 MB Flash, ENET, CAN FD, HSE B security, 289 MAPBGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285
Can Dispatch Immediately
On Order:
152
Expected 2026/03/12
152
Expected 2026/05/21
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.81 $38.81
$31.52 $315.20
$29.69 $742.25
$27.18 $2,718.00
$26.89 $6,722.50
$26.87 $12,252.72

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Part # Aliases: 935464013557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.