SLRC61002HN,151

NXP Semiconductors
771-SLRC61002HN151
SLRC61002HN,151

Mfr.:

Description:
NFC/RFID Tags & Transponders Contactless ReaderIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.63 $5.63
$4.66 $46.60
$4.49 $112.25
$4.24 $424.00
$4.21 $1,052.50
$3.81 $1,866.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.78
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
27.12 MHz
+ 85 C
- 25 C
SMD/SMT
HVQFN-32
Tray
Brand: NXP Semiconductors
Function: Read/Write
Product: High-performance ICODE frontend SLRC610 and SLRC610 plus
Product Type: NFC/RFID Tags & Transponders
Series: SLRC61002HN
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935297335151
Unit Weight: 64.704 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.