SP5744BSK1AMMH6R

NXP Semiconductors
771-SP5744BSK1AMMH6R
SP5744BSK1AMMH6R

Mfr.:

Description:
32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xB
SMD/SMT
LBGA-100
e200z4
1.5 MB
192 kB
32 bit
10 bit, 12 bit
160 MHz
1.2 V
1.32 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: CAN, I2C, LIN, SPI
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935370336518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$19.89 $29,835.00