SP5746CBK1AMKU6R

NXP Semiconductors
771-SP5746CBK1AMKU6R
SP5746CBK1AMKU6R

Mfr.:

Description:
32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.80 $37.80
$30.42 $304.20
$28.59 $714.75
$25.98 $2,598.00
$23.68 $5,920.00
Full Reel (Order in multiples of 500)
$23.68 $11,840.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xC
SMD/SMT
LQFP-176
e200z4
3 MB
384 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
129 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, LIN, SCI, SPI
Number of ADC Channels: 99 Channel
Number of Timers/Counters: 1 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935347054528
Unit Weight: 1.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C