SPC5517SAMLU66

NXP Semiconductors
841-SPC5517SAMLU66
SPC5517SAMLU66

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5MB FLASH 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.55 $7,710.00
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5510
SMD/SMT
LQFP-176
e200z1
1.5 MB
80 kB
32 bit
12 bit
66 MHz
4.5 V
5.25 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Number of Timers/Counters: 8 Timers
Operating Supply Voltage: 5 V
Processor Series: MPC5xxx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324208557
Unit Weight: 1.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2