SPC5747CK0AMMN6

NXP Semiconductors
771-SPC5747CK0AMMN6
SPC5747CK0AMMN6

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.18 $2,535.12
$29.47 $7,426.44
504 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xG
SMD/SMT
MAPBGA-324
e200z4
4 MB
512 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
246 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 6 bit
Data RAM Type: SRAM
Data ROM Size: 128 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 3.6 V
Interface Type: CAN, I2C, LIN, SPI, USB
Number of ADC Channels: 16 Channel, 48 Channel
Operating Supply Voltage: 1.2 V to 1.32 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 84
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935354965557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C