TDA8034HN/C1,118

NXP Semiconductors
771-TDA8034HN/C1-118
TDA8034HN/C1,118

Mfr.:

Description:
Smart Card Interface ICs SMART CARD INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,640

Stock:
6,640 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.928 $9.28
$0.84 $21.00
$0.743 $74.30
$0.697 $174.25
$0.668 $334.00
$0.644 $644.00
$0.643 $2,572.00
Full Reel (Order in multiples of 6000)
$0.568 $3,408.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
3.6 V
2 mA
- 25 C
+ 85 C
250 mW
SMD/SMT
HVQFN-24
TDA8034T
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935288352118
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TDA80x Smart Card Reader Interface

NXP TDA80x Smart Card Reader Interface ICs are ideal for pay TV applications, point of sale and banking terminals. They offer strong cryptography and support high data rates and the security required by advanced applications. The TDA8034, and TDA8035 are low-cost, contact-based smartcard reader ICs that read the majority of viewing cards issued by broadcasters. They are CISCO technology and ISO 7816 compliant, so they offer high levels of design flexibility and support all three levels of smart card classes. Several SAMs on top of the contact reader IC may be included through the NXP TDA8026, having 5 smart card interfaces on board.