TDA8035HN/C1,118

NXP Semiconductors
771-TDA8035HN/C1118
TDA8035HN/C1,118

Mfr.:

Description:
Smart Card Interface ICs SMART CARD INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,008

Stock:
3,008 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.933 $9.33
$0.846 $21.15
$0.747 $74.70
$0.701 $175.25
$0.673 $336.50
$0.648 $648.00
$0.636 $2,544.00
Full Reel (Order in multiples of 6000)
$0.604 $3,624.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.11
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
5.5 V
220 mA
- 25 C
+ 85 C
450 mW
SMD/SMT
HVQFN-32
TDA8035HN
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935293007118
Unit Weight: 66.245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99