TEA2095DB1574

NXP Semiconductors
771-TEA2095DB1574
TEA2095DB1574

Mfr.:

Description:
Power Management IC Development Tools TEA2095DB1574

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.43 $176.43

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Demonstration Boards
Rectifier
4.5 V to 30 V
19.5 V
UM11296
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392255598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99