TJA1463ATK/0Z

NXP Semiconductors
771-TJA1463ATK/0Z
TJA1463ATK/0Z

Mfr.:

Description:
CAN Interface IC CAN SIC transceiver with Sleep mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,622

Stock:
14,622 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.26 $12.60
$1.15 $28.75
$1.02 $102.00
$0.956 $239.00
$0.919 $459.50
$0.897 $897.00
Full Reel (Order in multiples of 6000)
$0.834 $5,004.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA146x
CAN FD Transceiver
SMD/SMT
HVSON-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
42 mA
8 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN FD signal improvement Transceiver
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935389371431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TJA1462 & TJA1463 CAN FD SIC Transceivers

NXP Semiconductors TJA1462 and TJA1463 Controller Area Network Flexible Data-Rate (CAN-FD) Signal Improvement Capability (SIC) Transceivers drive CAN FD signals with active signal improvement, reducing signal ringing in a network. These TJA146x transceivers feature a high-performance, highly symmetric transmitter and can operate CAN FD networks at significantly faster bit rates and in more complex network topologies. NXP Semiconductors TJA1462 and TJA1463 CAN Transceivers are available as pin-compatible replacements to conventional HS-CAN transceivers, fully compliant with ISO 11898-2:2016 standards, and backward compatible.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.