UJA1169ATK/F/3Z

NXP Semiconductors
771-UJA1169ATKF3Z
UJA1169ATK/F/3Z

Mfr.:

Description:
CAN Interface IC Mini high-speed CAN system basis chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,261

Stock:
3,261 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.22 $32.20
$2.97 $74.25
$2.67 $267.00
$2.54 $635.00
$2.48 $1,240.00
Full Reel (Order in multiples of 3000)
$2.42 $7,260.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
UJA1169ATK
High Speed CAN SBC (System Basis Chip)
SMD/SMT
HVSON-20
5 Mb/s
1 Driver
1 Receiver
2.8 V
28 V
- 40 C
+ 150 C
46 mA
8 kV
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.8 V to 28 V
Product: Mini high-speed CAN system basis chip
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 935384037431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

UJA1169A CAN System Basis Chips (SBCs)

NXP Semiconductors UJA1169A CAN System Basis Chips (SBCs) contain an HS-CAN transceiver that is ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant. These SBCs include CAN FD up to 5Mbit/s and an integrated 5V or 3.3V, 250mA supply. The UJA1169A SBCs offer an additional 5V/100mA voltage regulator that is protected for off-board usage, a serial peripheral interface (SPI), and LIMP output to signal system failures. NXP Semiconductors UJA1169A CAN SBCs come in six variants and are available in a small HVSON20 leadless package. Typical applications include climate control modules, front and rearview cameras, electronic steering column modules, sunroof control, door switches / control modules, and central control switches.