NNDK-MOD54417LC-KIT

NetBurner
820-NNDKMOD54417LCKT
NNDK-MOD54417LC-KIT

Mfr.:

Description:
Ethernet Development Tools MOD54417 LC Development Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.78 $186.78

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Ethernet Development Tools
RoHS:  
Development Kits
Ethernet
MOD54417
1-Wire, CAN, GPIO, I2C, SPI, UART
3.3 V
Bulk
Brand: NetBurner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 520 mA
Product Type: Ethernet Development Tools
Series: MOD54417
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99