EBC4050N042R76

NetPower Technologies
864-EBC4050N042R76
EBC4050N042R76

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
5 V
42 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
12.7 mm (0.5 in)
+ 85 C
- 40 C
Brand: NetPower Technologies
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 55.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.80 $116.80
$112.45 $562.25
$111.28 $1,112.80
$108.25 $2,706.25
$106.48 $5,324.00
$104.77 $10,477.00
250 Quote