NC5FRX-BAG

Neutrik
568-NC5FRX-BAG
NC5FRX-BAG

Mfr.:

Description:
XLR Connectors 5P F R/A RX CBLE END BLACK/SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.49 $20.49
$20.27 $1,013.50
$19.36 $4,840.00
$18.40 $9,200.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
5 Position
Female
Solder
Cable Mount
Silver
Right Angle
RX
Brand: Neutrik
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 57.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99