NP3TT-1-R

Neutrik
568-NP3TT-1-R
NP3TT-1-R

Mfr.:

Description:
Phone Connectors 3C TT PLG RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$7.68 $768.00
$7.43 $7,430.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
Bantam (TT)
Male
Cable
Not Switched
Solder
Nickel
50 V
TT
Brand: Neutrik
Color: Red
Contact Material: Brass, Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Neutrik Phone Plug

568-NP3TT-1-B
568-NP3TT-1-R

These items have been discontinued by Neutrik and replaced
by a re-designed version which is more cost effective, and
which does not require a special crimp tool.

Discontinued Part Replacement
568-NP3TT-1-B 568-NP3TT-P-B
568-NP3TT-1-R 568-NP3TT-P-R



5-0699-39

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99