RDL-MCU-277-001

Neutron Controls
386-RDLMCU277001
RDL-MCU-277-001

Mfr.:

Description:
System-On-Modules - SOM MCU Module, the part number will indicate the exact device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,247.18 $12,471.80

Product Attribute Attribute Value Select Attribute
Neutron Controls
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
TC29x
Infineon
AURIX SAK-TC277
300 MHz
2.7 MB
1.3 V
I2C, UART, USB
Brand: Neutron Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Flash: 8 MB
Memory Size: 2.7 MB
Memory Type: SRAM
Processor Series: AURIX SAK-TC29x
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: AURIX
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
30

FEATURED PRODUCTS
NEUTRON CONTROLS