NHD-2.4-240320AF-CTXP-T

Newhaven Display
763-24240320AFCTXPT
NHD-2.4-240320AF-CTXP-T

Mfr.:

Description:
TFT Displays & Accessories 2.4" IPS TFT WITH RES TOUCH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.69 $18.69

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
6 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
Parallel, SPI
Resistive Touch Panel
LED, White
280 cd/m2
59.91 mm x 42.8 mm x 3.93 mm
3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

2.4" In-Plan Switching (IPS) TFTs

Newhaven Display 2.4" In-Plan Switching (IPS) TFTs deliver consistent color reproduction at any angle, making it the top choice for applications that require precise, concise information on a smaller display. These TFT displays are small in size and produce high-quality images. The line includes six models offered in two different brightness options: a standard brightness model and a high brightness model with up to 1200cd/m2 that is sunlight readable. These TFTs add brightness options and have two touchscreen options: resistive and capacitive. The 2.4" IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. These TFTs' interface offers compatibility with Arduino and comes with the same mechanical footprint as the TN display. The 2.4" In-Plan switching TFTs are ideal for industrial, manufacturing, medical, and consumer electronics.