NHD-5.0-800480FT-CSXP-CTP

Newhaven Display
763-5800480FTCSXPCT
NHD-5.0-800480FT-CSXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 5.0" IPS EVE2 TFT with CapTouch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
100
Expected 2026/07/02
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.51 $102.51

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
100 mA
TFT LCD Displays
LCD
With Touch Panel
3.3 V
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: IPS EVE
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EVE2 TFT Modules

Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.