74HC137D,653

Nexperia
771-74HC137D-T
74HC137D,653

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 74HC137D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,046

Stock:
1,046
Can Dispatch Immediately
On Order:
5,000
Expected 2026/07/01
5,000
Expected 2026/10/12
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.317 $3.17
$0.256 $25.60
Full Reel (Order in multiples of 2500)
$0.22 $550.00
$0.211 $1,055.00
$0.206 $2,060.00
$0.204 $5,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
HC
3 Input
8 Output
SOIC-16
50 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933757070653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99