74HC273D,653

Nexperia
771-74HC273D-T
74HC273D,653

Mfr.:

Description:
Flip-Flops 74HC273D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HC
1 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
15 ns at 5 V
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 2.45 mm
Length: 13 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.6 mm
Part # Aliases: 933715440653
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,717

Stock:
11,717 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.50 $0.50
$0.351 $3.51
$0.314 $7.85
$0.273 $27.30
$0.254 $63.50
$0.241 $120.50
$0.234 $234.00
Full Reel (Order in multiples of 2000)
$0.223 $446.00
$0.221 $884.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩