74HC85D,653

Nexperia
771-74HC85D-T
74HC85D,653

Mfr.:

Description:
Logic Comparators 74HC85D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618
Can Dispatch Immediately
On Order:
5,000
Expected 2026/06/29
7,500
Expected 2027/03/05
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.311 $3.11
$0.248 $24.80
$0.236 $118.00
$0.19 $190.00
Full Reel (Order in multiples of 2500)
$0.179 $447.50
$0.171 $855.00
$0.167 $1,670.00
$0.165 $4,125.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-16
195 ns, 39 ns, 33 ns
2 V
6 V
8 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714950653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA