74HCT107D,653

Nexperia
771-HCT107D653
74HCT107D,653

Mfr.:

Description:
Flip-Flops 74HCT107D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
J-K Negative Edge Triggered Flip-Flop
HCT
2 Circuit
Differential
SOIC-14
Single-Ended
Inverting/Non-Inverting
16 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.45 mm
Length: 8.75 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Reset
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Width: 4 mm
Part # Aliases: 933713930653
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,651

Stock:
1,651 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.48 $0.48
$0.33 $3.30
$0.294 $7.35
$0.256 $25.60
$0.237 $59.25
$0.226 $113.00
$0.217 $217.00
Full Reel (Order in multiples of 2500)
$0.204 $510.00
$0.191 $955.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩